StarTech.com VS221VGA2HD HDMI + VGA Auto Switch With HDMI Output

Order Code:

19-8093

Brand: StarTech.com MPN: VS221VGA2HD EAN-13: 0065030858427

Discontinued


The VS221VGA2HD HDMI and VGA Auto Switch from StarTech.com lets you connect an HDMI and a VGA audio/video source to the same HDMI display or projector, and automatically or manually switch between which video source is displayed. The multi-input A/V switch supports video resolution up to 1920 x 1200 (1080p) and includes mounting hardware for a tidy professional installation.

The A/V switch features built-in VGA conversion, enabling you to connect an HDMI and a VGA video source to the same HDMI display without the use of additional adaptors or scalers.

The VS221VGA2HD ensures hassle-free operation with two different auto switching modes: automatic switching that detects and selects a newly connected device, as well as priority selection which lets you choose which port should be activated by default for automatic switching.

This A/V switch has been designed with the boardroom and classroom in mind: it features VGA and HDMI inputs to support a wide range of devices, and the built-in converter makes it easy to connect to the room's display without the use of additional adaptors. In addition, automatic switching encourages on-the-fly collaboration among students or colleagues, by making it easy to share your projector between multiple source devices.

The VS221VGA2HD is backed by a 2-year warranty, and free lifetime technical support.


  • Audio specification: 2-channel 3.5mm stereo audio (VGA)
  • Connector A: HDMI (19 pin) female, VGA (15 pin, high density D-Sub) female
  • Connector B: HDMI (19 pin) female
  • Maximum analogue resolutions: 1290 x 1200
  • Maximum digital resolutions: 1920 x 1200
  • Ports: 2
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 102 x 54 x 29mm
  • Manufacturer's part no. VS221VGA2HD
Type VGA + HDMI
Number of Ports 2
AC adapter included Yes
AC adapter input current 0.4 A
AC adapter input voltage 100 - 240 V
AC adapter output current 1 A
AC adapter output voltage 5 V
Audio output channels 7.1 channels
Audio support Yes
Certification CE, FCC
Colour Black
Compliance certificates RoHS
DC-in jack Yes
Dimensions (WxDxH) 54 x 102 x 29 mm
External power adapter Yes
Harmonized System (HS) code 85176990
HDMI in 1
LED indicators Yes
Manual Yes
Maximum resolution 1290 x 1200 pixels
Mounting brackets included Yes
Number of HDMI outputs 1
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40 °C
Package depth 157mm
Package height 64mm
Package weight 657 g
Package width 236mm
Power requirements 100 - 240 VAC, 0.4 A / 5 VDC, 2 A
Product colour Black
Rack mounting Yes
Storage temperature (T-T) -20 - 60 °C
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA)
Supported video modes 1080p
VGA (D-Sub) ports quantity 1
Video port type HDMI/VGA
Weight 225 g

Trustpilot