This VS221HD2VGA VGA and HDMI Auto Switch from StarTech.com enables you to connect two distinct A/V sources - one VGA and one HDMI - to the same VGA monitor or projector, and automatically or manually switch between which video source is displayed. This multi-input switch supports video resolution up to 1920 x 1200 (1080p) and includes mounting hardware for a tidy, professional installation.
The A/V switch features built-in HDMI conversion, enabling you to connect an HDMI as well as a VGA video source to the same VGA display, without the use of additional adaptors. The switch also supports EDID pass-through, EDID copy, and EDID emulation to ensure your HDMI and VGA native resolutions will be maintained between both source connections.
The VS221HD2VGA ensures hassle-free operation with support for priority port selection, enabling you to choose which port should be selected first by sequence. Once the device connected to your specific port is activated, the switch will then automatically select that port.
This A/V switch has been designed with the boardroom and classroom in mind. It supports a wide range of devices, and the built-in converter makes it easy to connect to a display without the use of additional adaptors.
It is backed by a 2-year warranty, and free lifetime technical support.
- Audio specification: 2-channel 3.5mm stereo audio
- Connector A: HDMI (19 pin) female, VGA (15 pin, high density D-Sub) female
- Connector B: VGA (15 pin, high density D-Sub) female
- Maximum analogue resolutions: 1920 x 1200
- Maximum digital resolutions: 1920 x 1200
- Ports: 2
- Power source: AC adaptor included
- Wide screen supported
- Product dimensions: 84 x 59 x 20mm
- Manufacturer's part no. VS221HD2VGA
Note: Digitally encrypted content from the HDMI video source will not be displayed on the VGA display.
| Type |
VGA + HDMI |
| Number of Ports |
2 |