StarTech.com VGASPL1VV 1 ft VGA To 2x VGA Video Splitter Cable M/F

MPN
VGASPL1VV
Brand
StarTech.com
EAN-13
0065030837781
Order Code
19-9473
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £14.53 £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This VGASPL1VV VGA video splitter cable from StarTech.com lets you connect two VGA displays to a single VGA video source.

Providing a cost-effective solution for dual VGA monitor configurations, this high-quality splitter cable is backed by StarTech.com's Lifetime Warranty.


  • Cable jacket type: PVC
  • Cable length: 300mm
  • Colour: Black
  • Connector A: VGA (15 pin, high density D-Sub) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Connector plating: Gold
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part: VGASPL1VV
Connector 1 Straight
Connector 2 Straight
Length 0.3m
Colour Black
Type Video splitter cable
AWG wire size 28
Cable Diameter 9mm
Cable jacket material Polyvinyl chloride (PVC)
Cable rating CMG (CM)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Harmonized System (HS) code 84733080
Number of Conductors 15
Package depth 225mm
Package height 38mm
Package weight 164g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Supported graphics resolutions 2048 x 1536 (QXGA)
Weight 159g

Questions

*Question functionality currently disabled
Question by: Product code: 19-9473

Q. can i plug vga male from windows 10 into soket 1 then plug vga male into soket2 from windows7 computer then put the single end into my vga male connector on my monitor, or is the signal one way from the single end to the twin end, thank you, c.j.

A. Hi Chris, thank you for your question. The cable adaptor is only designed to let one signal be split to two monitor outputs not the other way around.

Reviews

Be the first to submit a review

Trustpilot