StarTech.com USBUBEXT50CM Micro-USB Extension Cable - M/F - 0.5m (20in)

MPN
USBUBEXT50CM
Brand
StarTech.com
EAN-13
0065030863056
Order Code
19-9109
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.08 £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This male-to-female cable from StarTech.com extends the reach of the Micro-USB port on your tablet or phone by 20 inches and is compatible with both OTG (USB On-The-Go) and MHL (Mobile High-Definition Link) adaptors.

With an additional 20 inches, you have extra room for placing your USB OTG capable devices in the way that best suits your needs. You can place your thumb drive out of the way, or position devices such as your keyboard or mouse more comfortably.

When connecting an MHL adaptor or a Micro-USB charge-and-sync cable it can provide the extra length you need for connecting to an HDMI or Micro-USB cable that's just out of reach.

This extension cable also enables you to connect your Micro USB-enabled tablet to an Android dock. By connecting the female connector to the dock and the male connector to your tablet, you can play music and charge your tablet using a phone docking station which your tablet wouldn't normally be able to connect to.

The USBUBEXT50CM Micro-USB extension cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket: PVC
  • Cable length: 500mm
  • Colour: Black
  • Connector A: USB Micro-B (5 pin) male
  • Connector B: USB Micro-B (5 pin) female
  • Connector plating: Nickel
  • Interface type and rate: USB 2.0 480 Mbit/s
  • Manufacturer's part no. USBUBEXT50CM
Cable Length 0.5m
Connector 1 USB 2.0 micro B male
Connector 2 USB 2.0 micro B female
Colour Black
Type Micro-USB extension cable
AWG wire size 24/32
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 170mm
Package height 30mm
Package weight 21g
Package width 142mm
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 12g

Questions

*Question functionality currently disabled
Question by: Product code: 19-9109

Q. will this connect my firestick to my t.v.

A. Hi David, thank you for your question. The firestick is designed to plug directly into a TV via the HDMI port so this lead would not be used.

Reviews

Be the first to submit a review

Trustpilot