StarTech.com USBPNLAFAM3 3 ft Panel Mount USB Cable A To A - F/M

Standard range
Order Code:

19-9093

Brand: StarTech.com MPN: USBPNLAFAM3 EAN-13: 0065030852111
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

This Panel Mount USB Cable from StarTech.com provides a well-secured, easy to access USB-A port on your PC or on a faceplate, allowing you to customise your systems to suit your needs. Perfect for podia, kiosks and other locations where access to USB devices is required.

The adaptor features one male USB-A connector and one female panel mount USB-A port and gives you an extension of 3ft, enabling you to place the cable as needed within the system case.

The USBPNLAFAM3 is backed by StarTech.com's lifetime warranty for guaranteed reliability.


  • Cable jacket type: PVC
  • Cable length: 900mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no. USBPNLAFAM3
Type Panel mount cable
Colour Black
Length 0.9m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot