StarTech.com USBLT1MB 1m Black Apple® Lightning Connector - USB Cable

MPN
USBLT1MB
Brand
StarTech.com
EAN-13
0065030850582
Order Code
19-9045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.31 £16.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The StarTech.com USBLT1MB 1m Black Lightning to USB Cable for iPhone®, iPod®, and iPad® is coloured to suit black mobile devices and provides a reliable solution for charging and syncing your newer generation Apple® mobile devices with your PC or Mac® computer, through an available USB port.

The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable cable is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.


  • Cable jacket type: PVC
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no. USBLT1MB

Note: If your computer USB port does not deliver sufficient power and you see a "Not Charging" message on your iPad or other Apple device, you can use this Lightning to USB Cable with the USB 2.0 Fast Charging Adaptor USB2CHADP in order to fast charge your devices.

Cable Length 1m
Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour Black
Type Lightning to USB cable
Certification CE, REACH
Compatibility Apple iPhone / iPod / iPad
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 85177900
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 325mm
Master (outer) case length 360mm
Master (outer) case width 342mm
Package depth 201mm
Package height 22mm
Package weight 67g
Package width 150mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
Weight 21g

Reviews

Be the first to submit a review

Trustpilot