StarTech.com USBDUP12 Standalone 1 to 2 USB Thumb Drive Duplicator and Eraser,

MPN
USBDUP12
Brand
StarTech.com
UPC-12
065030849944
Order Code
70-0868
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Standalone 1 to 2 USB Thumb Drive Duplicator & Eraser, Flash Drive Copier

This standalone USB duplicator lets you clone or erase two flash drives without connecting to a host computer.

1:2 Drive Duplication

The USB cloner lets you copy up to two drives simultaneously (synchronous duplication) with speeds of up to 1.5GB per minute. It also offers asynchronous duplication which lets you remove and replace a drive while the other drive continues to copy.

The duplicator features two duplication modes: system-and-file, or whole-drive. System and file provides reduced duplication times, copying partitions and stored data while ignoring any sections with empty space. Whole-drive provides a sector-by-sector (mirror image) duplication of the drive. This duplication mode is ideal when you need to capture everything on the drive, including hidden data.

Erase Two Drives Simultaneously

The USB flash drive duplicator lets you wipe USB drives two at a time and supports several erase modes including:

• Quick erase
• Full erase
• Secure erase

Secure erase meets global requirements, including the new NIST (SP 800-88 Rev1) standards, ensuring that all drives are wiped properly.

Easy to Use

The standalone USB duplicator features an LCD display so that you can monitor erasing and duplication to ensure completion. It also has four shortcut keys for easy operation.

The StarTech.com Advantage

  • DUPLICATE & ERASE USB DRIVES: Standalone 1 to 2 USB drive duplicator / cloner / sanitizer
  • Ideal for technicians and IT Pros to manage multiple USB boot drives, wipe USB drives, or quickly share data between teams
  • No Computer required
  • DRIVE COMPATIBILITY: Supports cloning/duplication and erasing of USB 3.0/2.0 flash media thumb drives and USB External Storage (External USB device(s) may require its own power source connecting to outlets)
  • Firmware is upgradeable
  • DUPLICATION AND ERASE MODES: 1.5 GB/min System & File Copy (FAT16/32, NTFS, Linux ext2, ext3, ext4 formats), whole-drive Sector-by-Sector Copy (all file formats), Quick Erase, Single-Pass & 3-Pass Overwrite (DoD/NIST SP 800-88 Rev 1 Clear)
  • TAA Compliant
  • LCD MENU DISPLAY: Use push button interface to monitor drive info, read & write performance, and scan drive for errors and bad sectors
  • Select Copy & Compare to verify your cloned drives with source when complete
  • Green/Red LEDs for activity/errors
  • ASYNCHRONOUS COPY MODE: Quickly copy to multiple USB thumb drives using Asynchronous Copy mode w/ 64 MB internal memory
  • Source content must be under 64 MB
  • Remove your finished drive and insert a new drive to start copying without interruptions
Type Eraser
Pack Size 1
Material Plastic

Reviews

Be the first to submit a review

Trustpilot