StarTech.com USBC3LINK USB-C to USB 3.0 Data Transfer Cable for Mac and Windows

MPN
USBC3LINK
Brand
StarTech.com
UPC-12
065030875202
Order Code
70-6737
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Quickly transfer your Windows® or Mac files to your USB-C enabled laptop or desktop computer

Transfer files from your old computer to your new USB-C enabled laptop or desktop computer, quickly over USB 3.0. This data transfer cable is easy to use and works with both Mac and Windows®.

Save time setting up your new computer

The transfer cable saves you time and effort when you’re upgrading from a USB-A computer to your new USB Type-C computer. You can quickly transfer your files and settings over USB 3.0, also known as USB 3.1 Gen 1, with file transfer speeds up to 5Gbps. There’s no CD or download required - the software is stored on the cable so you’re ready to go.

Compatible with Mac and PC

As you’re setting up your new computer, the USB 3.0 transfer cable offers wide compatibility letting you transfer files between two computers including Windows to Windows transfers, Windows to Mac, Mac to Windows, and even Mac to Mac transfers.

The cable is compatible with Windows Easy Transfer software for migrating to a newer version of Windows, up to Windows 8 (Windows 8.1 does not support data transfer cables.). The PCLinq software, stored on the cable, allows file transfers in any direction between any compatible OS, with no CD or download required.

Easy to use

The transfer cable comes in a convenient 2 m length for ease of use.

The USBC3LINK is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • CONVIENT DATA TRANSFER: This USB-C to USB Data Transfer Cable connects directly over USB 3.0 (5Gbps) for file transfer and backup
  • Ideal for new system deployments, data migration or recovery applications
  • WIDE COMPATIBILITY: Works with Windows and macOS
  • PCLinq software is stored on the cable and installs automatically when connected
  • No additional software or drivers required
  • Compatible with Windows Easy Transfer for system migration (up to Windows 8)
  • MAXIMUM PORTABILITY: This 2m (6.6ft) USB-C to USB-A data transfer cable is USB bus-powered and does not require an external power adapter
  • Suitable for performing data transfers on-the-go
  • INCREASED PRODUCTIVITY: USB 3.2 Gen 1 supports up to 5 Gbps speed and is backwards compatible with USB 2.0
  • Auto-driver setup enables convenient data transfer to multiple workstations with minimal setup time
  • Power & Activity LED on USB-A port
  • THE IT PROS CHOICE: IT professionals choice for over 30 years, this USB-C to USB Data Transfer Cable is backed for 2 years, including free 24/5 North America based multi-lingual assistance

Reviews

Be the first to submit a review

Trustpilot