StarTech.com USBAUB50CMRA Micro-USB Charge-and-Sync Cable M/M - Right-Angle Mic

MPN
USBAUB50CMRA
Brand
StarTech.com
UPC-12
065030868143
Order Code
70-1779
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

This Micro-USB cable features 24 AWG wire to provide the full power you need to charge your mobile devices faster. The cable features a right-angled Micro-USB connector, so it’s great for charging your mobile devices in a car, or for accessing your mobile device while it’s connected to a car charger or computer.

Provide full charging power to your mobile devices
Different phones and tablets require specific amounts of power to charge efficiently. While a phone may only require 1.0A of power, a tablet may need 2.4A.

This Micro-USB cable is designed to deliver full power to your mobile devices so that all of your devices can charge at the expected speed.

Connect with ease
The right-angled Micro-USB connector lets you connect to ports that are difficult to reach, which is perfect for charging your car-mounted mobile devices. Even while you’re charging your mobile device, you can use it to text, work or game, without the cable getting in the way.

The angled connector also prevents the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection point, preventing unnecessary stress and damage to the cable and device port.

Charge and sync your USB mobile devices
Replace the Micro-USB cable that came with your mobile device, or keep one as a spare while you’re traveling so that your mobile devices are ready to use while you’re on the road. The short 0.5 m/1.5 ft. cable length makes this an excellent solution for close-range connections and portable applications such as charging with a mobile charging bank, public charging stations or your laptop.

The USBAUB50CMRA 0.5-meter cable is backed by StarTech.com’s lifetime warranty for guaranteed reliability.
Type Micro USB to MM

Reviews

Be the first to submit a review

Trustpilot