StarTech.com USBAUB50CMBK Short Micro-USB Cable - M/M - 0.5m

MPN
USBAUB50CMBK
Brand
StarTech.com
EAN-13
0065030858113
Order Code
19-9019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

The USBAUB50CMBK Micro USB Cable from StarTech.com is perfect for close-range connections and provides a reliable solution for charging and syncing Micro USB mobile devices. The slim design lets you plug into your device without having to take it out of its case for every charge and sync.

The short 0.5m cable length makes this an ideal charge cable for in-car use or to reduce clutter when syncing to your laptop.

Designed and constructed for maximum durability, this high quality USB-A to Micro-B cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 500mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBAUB50CMBK
Cable Length 0.5m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB to micro B cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Master (outer) case height 250mm
Master (outer) case length 460mm
Master (outer) case width 350mm
Maximum data transfer rate 0.48 Gbit/s
Package depth 222mm
Package height 15mm
Package weight 21g
Package width 125mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 400 pc(s)
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 20g

Reviews

Be the first to submit a review

Trustpilot