StarTech.com USB3S2ESATA3 3 ft SuperSpeed USB 3.0 To eSATA Cable Adapter

MPN
USB3S2ESATA3
Brand
StarTech.com
EAN-13
0065030854863
Order Code
19-9649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The USB3S2ESATA3 USB 3.0 to eSATA drive cable from StarTech.com lets you connect any external eSATA hard drive, solid state drive or optical disc drive to a USB-enabled computer system. It is a great solution for computers that don't natively support eSATA, such as MacBook® and Ultrabook™ computers.

To maximise performance and utilise the speed potential of SATA 6 Gbps drives, the USB 3.0 to eSATA adaptor is compatible with SATA revisions I/II/III and supports transfer speeds up to 5 Gbps through USB 3.0.

With support for Blu-ray/DVD/CD ATAPI/ODD drives and large capacity HDD/SSDs (tested up to 4TB), the USB to eSATA adaptor cable is compatible with virtually any eSATA device and can greatly increase the storage/backup capabilities of your computer.

The USB 3.0 to eSATA drive cable ensures a hassle-free connection with simple plug-and-play installation, and at 1m the cable is the perfect length for easily accessing rear panel USB ports on your computer.

The USB3S2ESATA3 is backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): SATA
  • Connectors, drive: eSATA (7 pin, data) female
  • Connectors, host: USB 3.0 A (9 pin, SuperSpeed) male
  • Hot swap capability: Yes
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM hard drives
  • Maximum data transfer rate: 5 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 910 x 24 x 10mm
  • Manufacturer's part no. USB3S2ESATA3
Connector 1 USB
Connector 2 SATA
Length 0.9m
Colour Black
Type eSATA
Certification CE, FCC
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Depth 910mm
Harmonized System (HS) code 84733080
Height 10mm
Host Interface USB 3.0
Manual Yes
Operating temperature (T-T) 0 - 60°C
Package depth 218mm
Package height 15mm
Package weight 80g
Package width 198mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Weight 67.5g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot