StarTech.com USB3AUB2MS Slim Micro USB 3.0 Cable - M/M - 2m (6ft)

MPN
USB3AUB2MS
Brand
StarTech.com
UPC-12
065030856348
Order Code
70-1547
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Position your USB 3.0 Micro devices near your desktop or laptop computer easily, with a thin, more flexible cable

Does your regular USB 3.0 cable lift or push against your external hard drive causing it to move around on your desk? Are you forced to arrange your desk according to how your cable decides to bend and rest?

The USB3AUB2MS features a slim USB wire construction that makes it easier to install your USB 3.0 devices and enables you to place them as needed throughout your workspace. Plus, the thin Micro USB connector molding makes this a great cable for mobile USB 3.0 devices too - it lets you plug into your device without having to take it out of its case for every charge and sync.

Position your USB 3.0 devices as needed

Organize your desk and your office to match your needs. This durable, lightweight cable is approximately half the thickness of a regular USB 3.0 cable giving you the freedom to place your devices as needed and with minimal clutter. The flexible, thin cable also reduces strain on the connection and prevents damage to the USB 3.0 port on your device.

Charge and sync USB 3.0 mobile devices

Provide full charging power, with no loss of charge time, even at distances of up to 6 feet (2 meters) away from your charger.

As well as being ideal for connecting to your desktop devices, this cable provides the perfect solution for charging and syncing your USB 3.0 Micro B-equipped phones and tablets.

The long charge cable overcomes distance restrictions and lets you stay connected even while you're taking notes in a boardroom, catching up on emails in a hotel room, or reading in a coffee shop.

Connect to your mobile devices with ease

Stop removing the case from your phone or tablet every time you charge or sync your device. The cable offers a thin Micro USB connector molding that plugs into your device even while it’s inside a protective case.

This Micro USB 3.0 cable is backed by StarTech.com’s Lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

- Slim, flexible USB wire for convenient installations and minimal clutter - position your external hard drive as needed on your desktop
- Keep your USB 3.0 mobile digital device in its protective case while charging
- Offers more flexible positioning of your mobile digital device while charging – up to a distance of 6 ft from your charger

Reviews

Be the first to submit a review

Trustpilot