StarTech.com USB32VGAV USB 3.0 To VGA Value With On Board Driver

MPN
USB32VGAV
Brand
StarTech.com
EAN-13
0065030860833
Order Code
19-8147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.24 £25.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

This USB 3.0 to VGA video adaptor from StarTech.com works as an external video card, enabling the USB port on your computer to output video to a VGA display at 1920 x 1200 resolution. This USB video adaptor features on-board drivers which prompts for installation as soon as you connect the adaptor to your Ultrabook™ or laptop computer. This means you can maximise portability by never requiring an installation disc or internet connection to install the device.

Adding a second or third display to your computer can vastly increase your productivity by giving the freedom to access more applications at the same time. This video adaptor is intended to support all of your business applications including web browsing, e-mail. spreadsheets and presentations. You can also leave your system video card available for more demanding applications such as gaming or CAD design, while you use the USB monitor for reference material.

Using the high-bandwidth USB 3.0 interface, this adaptor enables smoother scrolling through documents, higher refresh rates and an overall enhanced performance over USB 2.0. The adaptor is optimised for use with USB 3.0, but for added compatibility this adaptor is also backward compatible with USB 2.0 computer systems supporting an 800 x 600 resolution at 60Hz.

The USB32VGAV is backed by a 2-year warranty and free lifetime technical support.


  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male input
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Maximum analogue resolutions: USB 3.0: 1920 x 1200
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista
  • Wide screen supported
  • Product dimensions: 195 x 25 x 12mm
  • Manufacturer's part: USB32VGAV
Connector 1 USB 3.0
Connector 2 VGA
Colour Black
Type Graphics adaptor
Certification FCC, CE, REACH
Chipset Fresco - FL2000DX
Compliance certificates RoHS
Depth 195mm
DisplayPort output No
DVI output No
Harmonized System (HS) code 84733020
HDMI output No
Height 12mm
Integrated USB cable Yes
Internal memory 8 MB
Maximum resolution 1920 x 1200 pixels
Minimum processor family Core i5
Minimum processor speed 2.4 GHz
Minimum RAM 4 GB
Number of displays supported 1
Operating relative humidity (H-H) 40 - 50%
Operating temperature (T-T) 0 - 70°C
Output colour depth 16/32 bit
Package depth 172mm
Package height 30mm
Package weight 92g
Package width 143mm
Product colour Black
Quick installation guide Yes
Storage temperature (T-T) -10 - 55°C
Supported video modes 480p, 720p, 1080p
USB cable length 0.139m
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
VGA (D-Sub) output Yes
Weight 9.3g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot