StarTech.com USB32HDVGA USB 3.0 to HDMI and VGA Adapter - 4K/1080p USB Type-A D

MPN
USB32HDVGA
Brand
StarTech.com
UPC-12
065030886826
Order Code
70-6862
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

USB 3.0 External Video & Graphics Card | 2-in-1 Multiport Adapter | Mac & Windows®

This USB 3.0 to HDMI VGA adapter offers a portable solution for connecting an HDMI and VGA display to your USB-A laptop or desktop computer. The multiport video adapter lets you mirror or extend content on two additional monitors simultaneously (1 x HDMI and 1 x VGA), creating a dual-screen workstation. The adapter is backward compatible with USB 2.0 computers (optimal performance with USB 3.0, backward compatible with USB 2.0).

Enhance Your Productivity

Functioning as an external graphics card, this multi-display adapter provides a convenient way to add multi-monitor capability to a USB 3.0 desktop or laptop computer.

Leveraging the USB 3.0 interface, the adapter delivers high-definition content to your HDMI and VGA displays. The adapter can be used to mirror your primary desktop, or to extend your desktop to double your workspace and increase your productivity.

Two-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters. This USB 3.0 video converter provides both HDMI and VGA outputs, you can conveniently connect your laptop to any HDMI and VGA-equipped display or projector, using this multiport adapter.

The lightweight dongle also features a small footprint, making it the perfect accessory for professionals on-the-go.

Astonishing 4K Picture Quality

The HDMI output on this USB 3.0 video adapter supports UHD resolutions up to 4K 30Hz, while the VGA output supports HD resolutions up to 1920 x 1080, ensuring you won't have to sacrifice picture quality.

USB32HDVGA is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DUAL-MONITOR ADAPTER: USB-A 3.0 (5Gbps) to HDMI &
  • VGA external video adapter converter adds up to two additional displays
  • Supports HDMI 4K 30Hz (3840x2160) with 2ch audio &
  • VGA 1080p (1920x1080) 60Hz_x000D_
  • CONVENIENT: External graphics card delivers easy &
  • universal way to connect a single display, projector or HDTV, or add additional monitors to nearly any desktop/laptop w/ a USB 3.0 (USB Type-A) port_x000D_
  • HOST COMPATIBILITY: Expand your existing workspace productivity with a multiple screen workstation at home or in the office
  • works w/ USB-A computers incl Lenovo, Dell, HP, Microsoft Surface &
  • MacBook_x000D_
  • DRIVER &
  • OS: Powered by Silicon Motion the adapter enables simultaneous use w/ USB video/graphics devices powered by DisplayLink/MCT/Fresco
  • Win 7/8/10 (auto driver install w/Win 10), macOS 10.13 &
  • up_x000D_
  • INCREASE PRODUCTIVITY: Mirror/extend content on two additional monitors simultaneously w/ the 2-in-1 multiport adapter w/ HDMI &
  • VGA
  • portable design is ideal for use at your workstation or on the go_x000D_
  • _x000D_

Reviews

Be the first to submit a review

Trustpilot