StarTech.com USB31CAADGCP USB-C to USB-A Adapter, USB 5Gbps Compact USB-C Male

MPN
USB31CAADGCP
Brand
StarTech.com
UPC-12
065030907071
Order Code
70-5784
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 297 in stock

Connect your USB-A peripherals to a USB-C laptop, tablet, or portable device

Connect a USB-A device to a USB-C laptop or convert a USB-A cable to Type-C, using this compact USB-C to USB-A Male to Female adapter. The connector markings enable quick visual identification, distinguishing this adapter from other similar-looking or unmarked USB-C adapters. Eliminate guesswork and always choose the appropriate adapter that supports USB 5Gbps.

Wide Compatibility

The USB-C to USB-A adapter is universally compatible with any Operating System. Simple plug-and-play setup enables instant deploymnent. The adapter supports USB 5Gbps and USB 2.0 (480Mbps), and facilitates up to 5V/3A output from a powered USB-C connection such as a wall charger. This enables up to 15W charging to a USB-A device from a USB-C source. Please note that USB-C video and Power Delivery are not supported.

Durable Construction

The USB C to A adapter has a durable aluminum alloy housing that protects against wear and tear. The nickel-plated connectors are designed for daily use, and features gold-tipped contacts to minimize signal loss for long-lasting reliability and performance.

The StarTech.com Advantage

  • USB-C to USB-A Adapter: Use this slim and compact USB Type-C Male to Type-A Female adapter to convert and connect a USB-A peripheral device to a USB-C host
  • Connector markings with data/power specs for easy identification at-a-glance
  • QUALITY CONSTRUCTION: Aluminum alloy outer housing enhances durability and wear protection
  • Slim design prevents the obstruction of adjacent device ports
  • Nickel-plated connectors with gold-tipped contacts ensure consistent data throughput
  • RELIABLE TRANSMISSION: USB-C to USB-A adapter supports 5Gbps data transfer
  • Backward compatibility with USB 480Mbps (USB 2.0) for legacy devices
  • Supports up to 5V/3A output from a USB-C charger
  • NOTE: USB-C video and Power Delivery are not supported
  • COMPATIBILITY: Versatile compatibility with USB-A cables and devices
  • Supports USB-C laptops and portable devices
  • Charge a portable USB-A device from a USB-C charger (up to 15W)
  • NOTE: Please confirm compatibility between the USB-A device and USB-C host
  • QUICK INSTALLATION: Simple plug-and-play design requires no driver for quick and hassle-free setup
  • Works on any Operating System
  • Install the adapter directly to a USB-A male connection and connect to a USB-C host or hub

Reviews

Be the first to submit a review

Trustpilot