StarTech.com USB315CC1M USB-C to USB-C Cable - M/M - 1 m (3 ft.) - USB 3.0 (5Gb

MPN
USB315CC1M
Brand
StarTech.com
UPC-12
065030874007
Order Code
70-6466
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 637 in stock

Connect your USB Type-C devices

This USB 3.0 USB-C to USB-C cable lets you connect a USB 3.0, USB Type-C device, such as a hard drive or mobile device, to the USB-C port on your computer, or charger. The cable is also compatible with Thunderbolt 3 ports.

Charge and sync your USB Type-C mobile devices

Connect your newer USB-C mobile devices, such as the Samsung Galaxy S8, S8+, Nexus 6P, and 5X phones, to your computer. The cable delivers up to a 3 amp (60W) charge, and supports data transfer speeds of up to 5Gbps.

Power your laptop

With up to 3A of power output, you can also use the USB Type-C cable to power a USB-C laptop, such as your Apple MacBook or Chromebook Pixel. Simply connect your laptop to your USB-C wall charger.

Deliver full 4K video

The cable supports full 4K 60Hz video and DisplayPort 1.2 and is compatible with existing DisplayPort displays. It's ideal for connecting your docking station or laptop to a monitor with astonishing resolution, contrast, and color depth for amazing detail.

Connect your USB 3.0 peripherals

You’ll also be able to connect your USB 3.0 peripheral devices, such as hard drive enclosures and docks, to your laptop.

The USB315CC1M from StarTech.com comes with a 2-year warranty for guaranteed reliability.

The StarTech.com Advantage

- Supports data transfer rates up to 5Gbps
- Thunderbolt 3 port compatible
- Guaranteed reliability with our 2-year warranty

Reviews

Be the first to submit a review

Trustpilot