StarTech.com USB312SAT3CB USB 3.1 (10Gbps) Adapter Cable For 2.5" SATA Drives

MPN
USB312SAT3CB
Brand
StarTech.com
EAN-13
0065030861779
Order Code
19-9647
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.04 £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

Here's a fast, easy way to access data on a 2.5in solid-state or hard drive. This cable-style adaptor from StarTech.com lets you connect your laptop or desktop computer directly to a solid-state drive and access it through ultra-fast USB 3.1 Gen. 2 (10 Gbps).

With the adaptor cable, you can quickly swap hard drives without having to install your drives into an enclosure. You can copy or retrieve data from a 2.5in SSD/HDD quickly with no additional accessories required, giving you easy drive access for data migration, drive cloning and data backup applications, with the fast performance of USB 3.1 Gen 2.

USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfers.

This cable-style adaptor features a compact, lightweight design that tucks easily into a laptop bag or carrying case. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.1 USB Type-A (9 pin, gen 2, 10 Gbps) male
  • Drive size: 2.5in
  • Enclosure type: Plastic
  • Hot swap capability: Yes
  • Interface type and rate: USB 3.1 gen 2, 10 Gbit/s
  • Max drive capacity: Currently tested with hard drives up to 2TB at 7200 RPM
  • Maximum data transfer rate: 10 Gbps
  • Number of 2.5 inch bays: 1
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • UASP support
  • Product dimensions: 515 x 45 x 8mm
  • Manufacturer's part no. USB312SAT3CB
Connector 1 USB
Connector 2 SATA
Length 0.5m
Colour Black
Type SATA
Chipset ASMedia - ASM1351
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Data transfer rate 10 Gbit/s
Depth 515mm
Drive Size 2.5in
Height 8mm
Host Interface USB 3.1
Hot-swap Yes
Housing Material Plastic
Manual Yes
Master (outer) case height 420mm
Master (outer) case length 415mm
Master (outer) case width 435mm
Maximum data transfer rate 10 Gbps
Maximum supported storage capacity 2 TB
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 10mm
Package weight 52g
Package width 198mm
Product colour Black
Products per master (outer) case 200 pc(s)
Relative humidity 40 - 50%
Storage drive sizes supported 2.5
Storage temperature (T-T) -10 - 55°C
Sustainability certificates CE, RoHS
UASP support Yes
USB powered Yes
Weight 39g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot