StarTech.com USB2PCARWHS StarTech.com Dual Port USB Car Charger - High

MPN
USB2PCARWHS
Brand
StarTech.com
EAN-13
065030866064
Order Code
71-3467
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 2-port car charger lets you charge two mobile devices simultaneously, while you’re driving.

High-powered charging
The charger can deliver 24 watts of power in total, sharing 4.8 amps of power between both ports. This means that you can charge two tablets at the same time.

Shared power output
The dual-port charger features Smart IC technology, which enables it to identify what type of device is connected to each port. By recognizing the attached device, the charger delivers the optimal charge that's specific to each device.

One charger for all of your mobile devices, compatible with most phones and tablets
The charger supports USB Battery Charging Specification 1.2, which ensures compatibility with a broad range of mobile devices, including the Apple iPhone and iPad, the Microsoft® Surface™ tablet, the Samsung Galaxy Tab™, Nexus™ phones and more.

When you’re traveling with a passenger, this means that you can charge their device as well as yours, and ensure that both of your mobile devices are ready when you arrive.

The USB2PCARWHS is backed by StarTech.com's 2-year warranty to ensure dependable performance.

Reviews

Be the first to submit a review

Trustpilot