StarTech.com USB2EPR3MW 3m White USB-C Charging Cable, USB-IF Certified USB C C

MPN
USB2EPR3MW
Brand
StarTech.com
UPC-12
065030910217
Order Code
70-5685
Country of Origin
France
Qty Unit Price (Inc VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Charge high performance USB-C devices at up to 240W Extended Power Range (EPR)

Connect a charger to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C Charging Cable. The USB-C charger cord delivers up to 240W of Extended Power Range (EPR) Power Delivery and 5A output for fast charging. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked USB-C cables. Eliminate guesswork and always choose the appropriate Type-C cable to support full 240W charging.

Quality Construction

Designed for frequent use, the USB-C EPR Charging Cable features a rugged TPE outer jacket for increased wear resistance. The durable nickel-plated connectors are rated to operate beyond 10,000 insertion cycles, enhancing its durability and longevity.

Charge Mobile Devices On The Go

Charge a USB-C device with a USB-C wall charger, car charger, or power bank. The 3-meter USB Type-C cable is longer than standard USB-C charging cables and is ideal for larger desk and mobile workspaces where extra reach is required.

Power a Laptop

With up to 5A of output, the USB-C Charger Cord supports up to 240W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone. To use, connect the cable from a USB-C laptop to a USB-C wall charger.

The StarTech.com Advantage

  • USB-C EPR CHARGING CABLE: Type-C cable supports Power Delivery 3.1 Extended Power Range (EPR)
  • Up to 240W to high-power USB-C laptops
  • 3m length provides extra reach
  • Connector markings identify data/power specs
  • Choose the right 240W cable at-a-glance
  • USB-IF Certified: The USB C Cable is USB-IF certified with integrated E-marker chip, for consistent Power Delivery output to USB-C hosts and peripherals
  • When using certified cables, reliable performance and compatibility is guaranteed
  • QUALITY CONSTRUCTION: Nickel-plated connectors rated beyond 10,000 insertions
  • Thicker 24/28AWG wire for consistent power
  • Withstands 120° bends
  • Braided Aluminum shield protects from EMI
  • Durable TPE outer jacket is halogen-free and RoHS compliant
  • APPLICATIONS: Compatible with USB-C Power Delivery-enabled devices
  • Ideal for high-power laptops requiring EPR charging, including 16in MacBook Pro M3 Pro/M3 Max
  • Supports USB 2.0 for general use, including file transfer and device synchronization
  • PERFORMANCE: 240W/5A PD 3.1 EPR, 48V
  • Backward Compatible w/140W/100W/60W
  • USB 2.0 Type-C (480Mbps)
  • 3-meter (9.8-foot) cable
  • Color: White
  • O.D.: 0.16in (4.0mm)
  • TPE Jacket w/Braided Aluminum Shield
  • NOTE: USB-C video (DP Alt Mode) is not supported

Reviews

Be the first to submit a review

Trustpilot