StarTech.com USB2CC4MBKE 13ft (4m) USB-C Charging Cable, Charge & Sync, 60W (3A

MPN
USB2CC4MBKE
Brand
StarTech.com
UPC-12
065030917414
Order Code
70-6392
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Connect a USB Type-C device to a USB-C wall charger or host computer

Seamlessly charge a USB Type-C mobile device or transfer files to a USB-C host computer with this high-quality USB-C cable. The USB-C charger cord facilitates up to 60W Power Delivery and 3A output for fast charging. It supports USB 2.0 (480Mbps) transfer rates and is suitable for general use.

Quality Construction

Designed for frequent charging, the USB-C Charger Cable features a rugged TPE outer jacket for increased wear resistance. Its flexible strain relief and nickel-plated connectors are designed to withstand over 10,000 insertion cycles, enhancing its durability and longevity.

Charge Mobile Devices On The Go

Charge a USB-C device with a USB-C wall charger, car charger, or power bank. The 4m (13.1ft) USB Type-C cable is the ideal length for larger desk workstations where extra length is desired.

Power a Laptop

With up to 3A of output, the USB-C Charger Cord supports up to 60W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone. To use, connect the cable from a USB-C laptop to a USB-C wall charger.

The StarTech.com Advantage

  • USB TYPE-C CHARGING CABLE: High quality USB-C to C cable delivers 3A output for fast charging USB-C laptops and mobile devices
  • Connects to a USB-C wall charger or power bank
  • Supports up to 60W USB Power Delivery 2.0
  • QUALITY CONSTRUCTION: Nickel-plated connectors rated beyond 10,000 insertion cycles
  • Robust strain reliefs with 8mm bend radius
  • Durable TPE outer jacket is non-toxic, halogen-free and RoHS compliant
  • Aluminum braided shield for enhanced EMI protection
  • APPLICATIONS: Universal compatibility with USB-C PD-enabled devices
  • Supports USB 2.0 for general file transfer and device synchronization when connected to a USB-C host computer or external storage
  • PERFORMANCE: 4-meter (13.1-foot)
  • 60W/3A Power Delivery 2.0
  • USB 480Mbps
  • Color: Black
  • O.D.: 0.18in (4.5mm)
  • Jacket: TPE w/Aluminum Braided Shield
  • NOTE: USB-C video (DP Alt Mode) is not supported
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USB-C charging cable is backed for life, including free lifetime 24/5 multi-lingual technical assistance
  • This USB Type-C cable is available in other lengths
Type USB C - USB C

Reviews

Be the first to submit a review

Trustpilot