StarTech.com USB2AC3MNC 3m (9.8ft) USB-A to USB-C Charging Cable, Charge & Sync

MPN
USB2AC3MNC
Brand
StarTech.com
UPC-12
065030917360
Order Code
70-5908
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 215 in stock

Connect a USB Type-C device to a USB-A wall charger or host computer

Charge a USB Type-C mobile device or transfer files to a USB-A host computer with this high-quality USB-A to Type-C cable. The USB-A to USB-C charger cord supports up to 15W and 3A output for fast charging. It supports USB 2.0 (480Mbps) transfer rates and is suitable for general use.

Quality Construction

Designed for frequent or daily use, the USB-A to USB-C Charger Cable features a rugged TPE outer jacket for increased wear resistance. Its flexible strain relief and nickel-plated connectors are designed to withstand over 10,000 insertion cycles, enhancing its durability and longevity.

Charge Mobile Devices

The 3m (9.8ft) USB Charging Cable is the ideal length for larger desk workstations or for use in locations where extra length is desired.

Facilitating up to 3A of output, the USB-C Charger Cord can fast-charge a smartphone or tablet. To use, connect the cable from a USB-C device to a USB-A wall charger.

The StarTech.com Advantage

  • USB-A TO USB-C CHARGING: High quality USB-A to Type-C cable delivers 3A output for fast charging portable USB-C devices
  • Connect this cable to a USB-A wall charger, power bank, or charge/access your phone/tablet from a USB-A host
  • QUALITY CONSTRUCTION: Nickel-plated connectors rated beyond 10,000 insertion cycles
  • Robust strain reliefs with 8mm bend radius
  • Durable TPE outer jacket is non-toxic, halogen-free and RoHS compliant
  • Aluminum braided shield for enhanced EMI protection
  • APPLICATIONS: Ideal for fast charging phones and other small peripherals
  • Supports USB 2.0 (480Mbps) for general use, including file transfer and device synchronization when connected to a USB-A host computer or external storage
  • PERFORMANCE: Supports 15W/3A Fast Charge
  • USB 2.0 (480Mbps)
  • Length: 3-meter (9.8-foot)
  • Color: Black
  • O.D.: 0.16in (4mm)
  • Jacket: TPE w/Aluminum Braided Shield
  • NOTE: USB-C video (DP Alt Mode) is not supported
  • COMPATIBILITY: Compatible with a wide range of USB-C devices including iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 & up, Google Pixel, USB-C portable monitors Asus ZenScreen/ProArt, iPad Pro, MacBook Air/Pro, Surface Book, and more

Reviews

Be the first to submit a review

Trustpilot