StarTech.com USB221SS 2-to-1 USB 3.0 Peripheral Sharing Switch

Order Code:

19-9631

Brand: StarTech.com MPN: USB221SS EAN-13: 0065030850902

Discontinued


The USB221SS 2-to-1 USB 3.0 Peripheral Sharing Switch from StarTech.com lets you share a single USB 3.0 peripheral with 2 different computer systems, avoiding the cost of purchasing duplicate peripherals and sparing the hassle of swapping cables from one system to another.

The USB sharing switch delivers speed and flexibility, with simple push-button controls for switching between computers, and support for SuperSpeed USB bandwidth (up to 5 Gbps) ensuring fast data transfers to/from your shared peripheral device. The switch is also backward compatible with USB 2.0/1.1 (480Mbps, 12Mbps respectively), so you don't have to worry about your computer or older peripherals not performing.

The 2-port USB switch can also be connected to a USB hub, to expand the number of devices you can share between the two connected systems, or to a USB drive enclosure or docking station, for a shared external storage solution. The switch features a compact design that takes up minimal desk space and is USB-powered, so it doesn't require an AC wall outlet.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.5m
  • Colour: Black
  • Enclosure type: Plastic
  • External ports: USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Form factor: Compact
  • Interface type and rate: USB 3.0 - 5 Gbit/s
  • Maximum cable length: 1.5 m
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent - no software or drivers required
  • Ports: USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female, 2
  • USB-powered
  • Product dimensions: 69 x 42 x 22mm
  • Manufacturer's part no. USB221SS
Type Peripheral sharing switch
Interface USB 3.0
Maximum cable length 1.5 m

Trustpilot