StarTech.com USB 2.0 A To A Cables - M/M

The StarTech.com USB 2.0 cables feature 2 x USB A male connectors, delivering a dependable way to connect your PC to a USB hub, or connect USB 2.0 peripherals to a USB hub. Fully rated to USB 2.0 performance specifications, these high quality USB cables are backed by StarTech.com's lifetime warranty. Available in black or white to match your device.

  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Backward compatible with USB 1.1
  • High quality USB A Male Connectors
  • Cable jacket type: PVC - polyvinyl chloride
Description Image Product Buy Pricing (Ex VAT) Colour Type AWG wire size Cable jacket material Connector gender Cable shielding Connector(s) Certification Compliance certificates Maximum data transfer rate Connector 1 form factor Connector 2 form factor Package weight Weight Plug and Play Quantity per pack Cable Length Connector 1 Connector 2 Connector 1 gender
StarTech USB2AA1M 1m USB 2.0 A To A Cable - M/M
StarTech USB2AA1M 1m USB 2.0 A To A Cable - M/M
Standard range
Order code: 19-8915
MPN: USB2AA1M

Despatched same day - 2 in stockFurther 13 despatched in 3 working days
1+ £4.53
10+ £4.39
100+ £4.16
500+ £3.90
Price per unit Ex VAT
Black USB 2 cable Male/Male 4-pin 0.48 Gbit/s 19.33g 53g 1m USB 2.0 A male USB 2.0 A male Male
StarTech USB2AA2M 2m USB 2.0 A To A Cable - M/M
StarTech USB2AA2M 2m USB 2.0 A To A Cable - M/M
Standard range
Order code: 19-8917
MPN: USB2AA2M

Despatched within 3 working days - 19 in stock
1+ £5.12
Price per unit Ex VAT
White Lightning to USB cable 24/28 Polyvinyl chloride (PVC) Aluminum mylar foil CE, REACH RoHS Straight Straight 77.5g 76.5g Yes 1 pc(s) 1m USB 2.0 A male USB 2.0 A male Male

Trustpilot