StarTech.com USB 2.0 A Right Angle To Micro B Right Angle Cables M/M

These StarTech.com Micro-USB cables feature 2 x right-angled connectors that let you connect to hard-to-reach ports and also help prevent cable and port damage. The cables are great for charging your mobile devices in a car, or for connecting to peripherals that may be difficult to connect to when using a straight connection. The right-angled connectors allow you to connect to ports that may otherwise be inaccessible or difficult to reach. Perfect for charging car-mounted mobile devices or for connecting your portable hard drive or other Micro-USB 2.0 devices to your computer. The angled connectors prevent the cable from bending awkwardly or from straining too much to make a connection. They offer a more natural fit at the connection points, preventing unnecessary stress and damage to the cable and ports.

The cables feature a thin, yet sturdy connector moulding, so you’ll be able to connect to your phone or tablet without removing its protective case. Their right-angled Micro-USB connector lets you text, work or game on your mobile device even while it’s charging, without the cable getting in the way. Available in lengths of 1 or 2m.

Backed by StarTech.com’s lifetime warranty.

  • Connect to your device and your computer or charger even in hard to reach areas and tight spaces
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
  • Interface type & rate: USB 2.0 - 480 Mbit/s
Description Image Product Buy Pricing (Ex VAT) Cable Length Package height Package weight Weight Connector 1 Connector 2 Colour Type AWG wire size Cable jacket material Cable shielding Compliance certificates Connector 1 form factor Connector 1 gender Connector 2 form factor Connector 2 gender Connector contacts plating Connector gender Harmonized System (HS) code Maximum data transfer rate
StarTech USB2AUB2RA1M 1m USB 2.0 A Right Angle To Micro B Right Angle Cable M/M
StarTech USB2AUB2RA1M 1m USB 2.0 A Right Angle To Micro B Right Angle Cable M/M
Standard range
Order code: 19-8935
MPN: USB2AUB2RA1M

Despatched same day - 1 in stockContact us for additional stock
1+ £2.06
Price per unit Ex VAT
1m 10mm 31g 40g USB 2.0 A male USB 2.0 micro B male Black USB 2 cable 24/30 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Angled Male Angled Male Nickel Male/Male 84733080 0.48 Gbit/s
StarTech USB2AUB2RA2M 2m USB 2.0 A Right Angle To Micro B Right Angle Cable M/M
StarTech USB2AUB2RA2M 2m USB 2.0 A Right Angle To Micro B Right Angle Cable M/M
Extended range
Order code: 19-8936
MPN: USB2AUB2RA2M

Available to back orderBack order, lead time 7 days
1+ £7.14
Price per unit Ex VAT
2m 14mm 46g 45g USB 2.0 A male USB 2.0 micro B male Black USB 2 cable 24/30 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Angled Male Angled Male Nickel Male/Male 84733080 0.48 Gbit/s

Trustpilot