StarTech.com UNIDUPDOCK USB External Duplicator Dock For SATA & IDE HDD

Order Code:

19-9659

Brand: StarTech.com MPN: UNIDUPDOCK EAN-13: 0065030836999

Discontinued


The UNIDUPDOCK Universal SATA/IDE Dual Hard Drive Duplicator from StarTech.com can serve either as a convenient solid state (SSD) or hard drive (HDD) copying/imaging solution or asan external SATA/IDE SSD or HDD docking station for 2.5in or 3.5in drives (SATA, SATA II, SATA III).

Providing quick, yet complete hard drive cloning functionality, this universal dock can operate as a standalone HDD duplicator with no connection to a host computer, delivering an exact 1-to-1 clone of the target hard drive including partition and boot sector information, the Host Protected Area (HPA) as well as user data at a copy rate of 72 MB/sec. A built-in LCD screen then allows for tracking the duplication progress as well as reporting errors on the drives.

Supporting both IDE and SATA, this universal duplicator dock enables duplication from SATA to SATA, IDE to SATA or SATA to IDE, and IDE to IDE, as long as the source drive does not exceed the size of the destination drive. The docking station can even be used to quickly erase hard drives for reuse in the future.

Functioning as a universal IDE and SATA HDD docking station, the hard drive duplicator can be connected to a computer through USB with support for simple plug-and-play installation, allowing users to access hard drive contents without having to mount in an external drive enclosure or open the computer case for conventional drive installation. Large capacity drives (tested with up to 4TB 3.5in and 1TB 2.5in drives per bay) can be used to enhance your computer's storage/back-up capabilities.

Contained in a small form factor design that makes it a suitable addition to desktop and laptop operating environments, this hard drive duplicator/external HDD docking station is a versatile storage and hard drive cloning utility that also features a host of other built in utilities that are accessible via a built in menu system.


  • Colour: Black
  • Compatible drive types: SATA and IDE
  • Connectors, drive: IDE (40 pin, EIDE/PATA) male, LP4 (4 pin, Molex large drive power) male, SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: USB B (4 pin) female
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Insertion rating: 15,000 cycles
  • Interface type and rate: USB 2.0 - 480 Mbit/s
  • Max drive capacity: Currently tested with up to 4TB 5400 RPM hard drives per bay (8TB total) and 1TB 5400 RPM 2.5in hard drives (2TB total)
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Supported RAID modes: BIG (spanning or concatenation), JBOD - (just a bunch of disks), RAID 0 (striped disks), RAID 1 (mirrored disks)
  • Product dimensions: 151 x 110 x 27mm
  • Manufacturer's part no. UNIDUPDOCK
Type Dual hard drive duplicator

Trustpilot