StarTech.com SVECONUS15 StarTech.com 15 ft 2-in-1 Ultra Thin USB KVM Cable

MPN
SVECONUS15
Brand
StarTech.com
EAN-13
065030804745
Order Code
71-5803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Connect VGA video and USB using a single thin KVM cable
The SVECONUS15 15 ft 2-in-1 Ultra Thin USB VGA KVM Cable features an ultra-thin design and is constructed of only high quality materials for durability and long-term reliability.
StarTech.com''s professional line of 2-in-1 USB KVM switch cables are specifically designed to work with your StarView or Server Remote Control KVM switch, integrating the necessary USB and VGA connections into a single cable - reducing tangles while maintaining excellent performance.
Backed by a StarTech.com lifetime warranty.
Works With the following StarTech.com products:
SVx31DUSBx series KVM Switches
SVx31HD series KVM Switches
RACKCONSxx8/16 series LCD Consoles
CABx31HD series KVM Modules
SV565UTPx series Console Extenders
The StarTech.com Advantage
- 2-in-1 cable design reduces desktop cable clutter
- Integrated design is ideal for use in a rack or cabinet where cable management and airflow are critical
- High quality cable construction provides long-term reliability and performance
  • 2-IN-1 USB/VGA KVM Cable: Combines USB keyboard, mouse, and VGA monitor connections into a single cable for efficient connectivity
  • Ideal for simplifying setups
  • EASY INSTALL: Color-coded connectors follow PC99 specifications, ensuring a hassle-free and intuitive installation process
  • QUALITY CABLE: Built with mini-coax wire, the video cable delivers outstanding picture clarity and reliable signal transmission for excellent picture clarity
  • COMPATIBILITY: Designed to work with StarTech.com KVM Switches, e.g. the SVx31DUSBx series and SVx31HD series KVM Switches, the RACKCONSxx8/16 series LCD Consoles, the CABx31HD series KVM Modules and the SV565UTPx series Console Extenders
  • Note: This USB VGA KVM cable is not universally compatible with KVM switches from other brands

Reviews

Be the first to submit a review

Trustpilot