StarTech.com SV831DVIU StarTech.com 8 Port 1U Rackmount DVI USB KVM Switch

MPN
SV831DVIU
Brand
StarTech.com
EAN-13
065030842303
Order Code
71-5716
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £583.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

The SV831DVIU 8-Port 1U Rack Mount DVI USB KVM Switch lets you control up to 8 USB-connected computers (each with DVI or HDMI display output) from a single keyboard, mouse and monitor.

The KVM switch offers maximum control, allowing you to switch computers using hot-key commands or front panel push-buttons. Supporting digital resolutions up to 192x12 via DVI or HDMI connection (using DVI to HDMI adapter - see accessories), the KVM provides the high resolutions recommended for newer displays, allowing you to take full advantage of your monitor/screen capability.

A perfect addition to any server room or software test lab, this rugged 8-port switch can be rack-mounted into 1U of cabinet space.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: This KVM supports digital signals only, and cannot be used with DVI-to-VGA adapters.

The StarTech.com Advantage
- High-resolution 192x12 DVI connections support control of DVI systems or HDMI systems (with adapter)
- Supports wireless and combo style mouse and keyboard sets for added flexibility
- Rugged, solid steel rack-mountable case offers durability even in harsh environments

Reviews

Be the first to submit a review

Trustpilot