StarTech.com SV831DUSBU StarTech.com 8 Port 1U Rackmount USB KVM Switch with OSD

MPN
SV831DUSBU
Brand
StarTech.com
EAN-13
065030837255
Order Code
71-2119
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £307.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

Control up to 8 VGA and USB computers from a single keyboard, mouse and monitor
The SV831DUSBU 8 Port 1U Rack Mount USB KVM Switch with OSD offers a dependable computer management tool that allows you to control up to 8 USB-connected computers from a single keyboard, mouse and monitor.
The KVM switch offers maximum control, allowing you to switch computers using hotkey commands or front panel push-buttons, and offers added configuration options and convenience through an On Screen Display (OSD).
A suitable addition to server room operations, the 8 port switch can be rack mounted into 1U of cabinet space, and can be cascaded with multiple KVM switches to deliver control of up to 64 computers from this single switch.
Backed by a StarTech.com 3-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Extracting the keyboard strokes from the USB connection this KVM enables hot key support for wireless keyboard and mouse combo kits that use a single USB receiver
- Cascade configuration supported for one spot control of up to 64 computers
- Rugged, rack mountable 1U metal chassis is ideal for any environment

Reviews

Be the first to submit a review

Trustpilot