StarTech.com SV831DUSBGB 8 Port 1U Rackmount USB PS/2 KVM Switch with OSD

MPN
SV831DUSBGB
Brand
StarTech.com
EAN-13
065030823975
Order Code
73-2709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

Control up to 8 USB or PS/2-connected computers from one keyboard, mouse and monitor
The SV831DUSBGB 8 Port 1U Rack Mount USB PS/2 KVM Switch with OSD offers a dependable computer management tool that allows you to control up to 8 USB or PS/2 connected computers from a single keyboard, mouse and monitor.
The KVM switch offers maximum control, allowing you to switch computers using hotkey commands or front panel push-buttons, and offers the added convenience of an On Screen Display to quickly access configuration options.
A suitable addition to server room operations, the 8 port switch can be rack-mounted into 1U of cabinet space, and can be cascaded with multiple KVM switches to deliver control of up to 56 computers from this single switch.
This high quality USB PS/2 KVM Switch is backed by a StarTech.com 3-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Cascade configuration adds scalability and offers support for control of up to 56 computers
- Rugged, solid steel rack-mountable case offers durability even in harsh environments
- Absolutely no software or drivers required providing a completely OS independent KVM solution

Reviews

Be the first to submit a review

Trustpilot