StarTech.com SV565UTPHDU StarTech.com 330ft (100m) USB HDMI over CAT5e /

MPN
SV565UTPHDU
Brand
StarTech.com
EAN-13
065030853057
Order Code
72-9445
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £755.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SV565UTPHDU USB HDMI® KVM Extender lets you control a PC from up to 33ft (1m) away over a single Cat 5e or Cat 6 cable connection, with uncompressed 18p HDMI video and access to up to 3 connected USB devices.

A flexible solution for powering large high-definition displays remotely, this HDMI USB extender supports uncompressed 18p or 192x12 video resolutions at maximum distance. Additional features such as 3D support, HDCP, CEC and Lip Sync pass-through enable you to display your content exactly as you need it on the remote display.

This versatile KVM console extender can be connected to a single system, or cascaded to an existing KVM switch for remote operation of multiple systems, and features 3 USB 2. ports on the remote end, allowing you to connect a keyboard, mouse, printer or other peripherals. Since the extender uses Cat 5e (or better) network cable, you have the option to use existing infrastructure wiring, which helps avoid the hassle and expense of running bulky video cables.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage
- Power a large HDMI display from a distance with uncompressed 18p video
- Operate a single system or KVM switch remotely through KVM console extension
- Save time and money by extending over an existing Cat 5e / Cat 6 infrastructure cabling

Reviews

Be the first to submit a review

Trustpilot