StarTech.com SV431HU34K6 4 Port HDMI KVM Switch - Single Monitor 4K 60Hz Ultra

MPN
SV431HU34K6
Brand
StarTech.com
UPC-12
065030882019
Order Code
70-5216
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

KVM with USB | TAA Compliant | USB 3.0 Hub | HDMI 2.0 | Digital & Analog Audio

This 4 port KVM switch combines 4K (60Hz) digital display capabilities with control of our connected computers.

4K 60Hz Picture and Full Audio Support

The HDMI KVM switch supports resolutions up to 4K at 60Hz. It drives one large monitor at the full 4K resolution. Includes EDID and HDCP signal emulation so monitors always remain synced for faster switching times, and desktop settings are maintained to avoid disrupting your workflow.

With support for digital audio (with supporting displays and sources) and separate 3.5 mm stereo audio, the HDMI 2.0 KVM switch delivers full audio compatibility.

Integrated USB Hub

The integrated USB 3.0 hub shares two peripherals (in addition to keyboard and mouse) among attached computers as if they were directly connected to your host computer, eliminating the cost of duplicate devices such as printers and scanners.

Windows, Mac & Linux Compatible

While supporting Windows, this HDMI KVM switch is also compatible with Mac and Linux operating systems.

Easy to Operate

The front-panel pushbuttons make it easy to switch between systems and activate the auto-scan feature. The hotkey functionality makes accessing each system quickly, while a buzzer sound confirms the switch.

StarTech.com offers a wide selection of high-quality KVM switches and KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice, and monitors.

This 4 port HDMI KVM switch is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4K 60Hz UHD: 4 Port HDMI KVM switch supports up to 4K at 60Hz on one monitor for applications like CAD/CAM, video editing and content creation
  • works with major brands including Dell, HP, and Lenovo
  • FAST SWITCHING: Includes EDID and HDCP signal emulation so monitors stay synced for faster switching times, and desktop settings are maintained to avoid disrupting your workflow while switching between up to 4 computers
  • TECH SPECS: 4-Port HDMI 2.0 / 3840 x 2160 / HDCP 2.2 / HDR10 Support / 2 Port USB 3.0 Hub (5Gbps)/ 4x USB HID / Hotkey, Push Buttons / Stereo Analog + 7.1 Digital Audio / EDID & HDCP Emulation / OS Independent
  • USER-FRIENDLY: KVM switch with compact & durable steel housing featuring easily accessible buttons & front-mounted integrated USB switch (USB 3.1/3.2 Gen 1) for sharing USB devices between connected computers
  • STARTECH.COM ADVANTAGE: IT professionals’ choice for over 30 years
  • This KVM (Keyboard, Video/Monitor, Mouse) Switch is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot