StarTech.com SV431DUSBU StarTech.com 4 Port 1U Rackmount USB KVM Switch with OSD

MPN
SV431DUSBU
Brand
StarTech.com
EAN-13
065030837231
Order Code
72-9751
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Control up to 4 VGA and USB computers from a single keyboard, mouse and monitor
The SV431DUSBU 4 Port 1U Rack Mountable USB KVM Switch with OSD lets you control multiple USB based computers from a single console (USB keyboard, USB mouse, monitor).
Convenient push-button and hot-key controls provide quick, reliable switching between connected computers while manual and auto-scan switching modes and an On Screen Display (OSD) offer additional control options.
Designed to ensure maximum space efficiency, the USB KVM switch features a slim 1U design that fits neatly into a server equipment rack/cabinet (with optional mounting bracket SV431RACK) and offers rear cable connections to eliminate cable tangles and minimize workspace disruption.
Backed by a StarTech.com 3-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Extracting the keyboard strokes from the USB connection this KVM enables hot key support for wireless keyboard and mouse combo kits that use a single USB receiver
- On Screen Display adds the ability to rename connected computers for easy identification and provides per-port password security
- Absolutely no software or drivers required providing a completely OS independent KVM solution

Reviews

Be the first to submit a review

Trustpilot