StarTech.com SV431DHD4KU 4 Port HDMI KVM Switch - 4K 30Hz - Dual Display

MPN
SV431DHD4KU
Brand
StarTech.com
UPC-12
065030840095
Order Code
70-6741
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £550.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This 4K HDMI KVM with dual monitor support lets you control four HDMI computers with a single mouse, keyboard and dual monitors up to 4K at 30Hz

This 4-port HDMI KVM switch lets you control four HDMI computers with a single mouse, keyboard and monitor up to 4K 30Hz. The KVM also features 3.5 mm audio and a built-in 2-port USB 3.0 hub.

4K at 30Hz UHD dual display

With support for ultra-high-definition 4K 30Hz resolutions, this 4-port KVM switch can drive dual HDMI displays with crystal clarity, making it ideal for graphical applications that require UHD capability.

Convenient and cost-effective USB 3.0 peripheral sharing

This 4-port KVM switch offers two USB 3.0 ports, as well as four HID keyboard and mouse ports, so you can share peripheral devices between each computer and avoid the cost of separate equipment. The USB 3.0 hub automatically switches your connected devices to the selected computer, saving you the hassle of disconnecting and reconnecting peripherals.

Complete multimedia capability

Along with dual UHD video capability, this KVM switch features auxiliary 3.5 mm dual-channel bi-directional audio ports. This independent analog audio lets you share your analog audio devices such as speakers or a microphone between each of your connected computers, giving you complete multimedia control of your systems.

The SV431DHD4KU is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- High-definition video quality with support for dual 4K at 30Hz displays
- Two built-in USB 3.0 ports and independent HID keyboard/mouse ports
- No software or drivers required

Reviews

Be the first to submit a review

Trustpilot