StarTech.com SV231TDVIUA StarTech.com 2 Port Triple Monitor DVI USB KVM

MPN
SV231TDVIUA
Brand
StarTech.com
EAN-13
065030847469
Order Code
72-0899
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SV231TDVIUA 2-Port Triple Monitor DVI USB KVM Switch allows 2 PCs (each with 3 DVI video outputs) to share monitors, 1 microphone and set of speakers, 1 keyboard and 1 mouse, as well as an additional USB 2. peripheral such as an external hard drive, thumb drive, printer, or webcam.

The Triple DVI KVM switch enables you to switch back and forth between 2 multi DVI PCs at the touch of a button, while maintaining professional-level video quality on all monitors at resolutions up to 192x12. The triple monitor DVI switch also features an integrated USB hub port which allows USB 2. peripherals to be shared between attached systems, eliminating duplicate peripheral costs and offering the convenience of sharing stored data between PCs.

The SV231TDVIUA 2-Port Triple Head DVI KVM Switch is backed by a StarTech.com 3-year warranty and free lifetime technical support.

PLEASE NOTE: While the DVI connector on this KVM is DVI-I, the KVM only supports single-link DVI-D (digital only) video sources. It is recommended wherever possible to use DVI-D cables across all PC to KVM and KVM to console connections.

The StarTech.com Advantage
- By enabling control of two triple display computer systems using a single set of peripherals, the switch helps saves cost and work space
- With support for high definition resolutions (192x12) on each of the 3 connected monitors, the triple head KVM switch offers maximum screen real estate for optimized productivity
- Integrated USB 2. hub and mic/audio ports enable you to have full multimedia control of two computers, while sharing USB peripherals

Reviews

Be the first to submit a review

Trustpilot