StarTech.com SV231HU34K6 StarTech.com 2 Port HDMI KVM Switch - Single

MPN
SV231HU34K6
Brand
StarTech.com
EAN-13
065030882002
Order Code
72-6567
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £264.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/10/2026

KVM with USB | TAA Compliant | USB 3. Hub | HDMI 2. | Digital & Analog Audio

This 2-port KVM switch combines 4K (6Hz) digital display capabilities with control of two connected computers.

4K 6Hz Picture and Full Audio Support

The HDMI KVM switch supports resolutions up to 4K at 6Hz. It drives one large monitor at the full 4K resolution. Includes EDID and HDCP signal emulation so monitors always remain synced for faster switching times, and desktop settings are maintained to avoid disrupting your workflow.

With support for digital audio (with supporting displays and sources) and separate 3.5 mm stereo audio, the HDMI 2. KVM switch delivers full audio compatibility.

Integrated USB Hub

The integrated USB 3. hub shares two peripherals (in addition to keyboard and mouse) among attached computers as if they were directly connected to your host computer, eliminating the cost of duplicate devices such as printers and scanners.

Windows, Mac & Linux Compatible

While supporting Windows, this HDMI KVM switch is also compatible with Mac and Linux operating systems.

Easy to Operate

The front-panel pushbuttons make it easy to switch between systems and activate the auto-scan feature. The hotkey functionality makes accessing each system quickly, while a buzzer sound confirms the switch.

StarTech.com offers a wide selection of high-quality KVM switches and KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice, and monitors.

This 2-port HDMI KVM switch is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4K 6Hz UHD: 2 Port HDMI KVM switch supports up to 4K at 6Hz on one monitor for applications like CAD/CAM, video editing and content creation
  • works with major brands including Dell, HP, and Lenovo
  • FAST SWITCHING: Includes EDID and HDCP signal emulation so monitors stay synced for faster switching times, and desktop settings are maintained to avoid disrupting your workflow while switching between up to 2 computers
  • TECH SPECS: 2-Port HDMI 2.
  • 384 x 216
  • HDCP 2.2
  • HDR1 Support

Reviews

Be the first to submit a review

Trustpilot