StarTech.com SV231DPUCA StarTech.com SV231DPUCA KVM switch Black

MPN
SV231DPUCA
Brand
StarTech.com
EAN-13
065030872201
Order Code
72-2981
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 08/10/2026

DisplayPort 1.2 KVM | 6x USB Hub Ports | Digital & Analog Audio | TAA Compliant

This 2-port KVM switch combines 4K 6Hz capabilities with control of two USB-C DP Alt-mode, Thunderbolt 3, or Thunderbolt 4 computers.

4K 6Hz Resolution

This 2-Port USB-C KVM switches between two USB-C enabled computers viewed over a single DisplayPort monitor. It supports up to 4K 6Hz (4:4:4) resolutions with 6x USB-A 48Mbps hub ports. This KVM is ideal for applications such as CAD/CAM, video editing, and content creation. Support for High Dynamic Range (HDR) offers increased contrast, brightness, colors, and greater luminosity.

Analog and Digital Audio

This USB-C DisplayPort KVM Switch supports 2-channel analog and digital audio output, as well as microphone input, through 3.5mm or USB ports. This provides the user with centralized audio control through the KVM switch. Audio profiles are selectable with hot key commands.

Intuitive Control

The front panel push button and hot key functions make it easy to switch between computers. Install host computers using a single USB-C cable to connect to the KVM. USB HID and USB Hub ports on the front and rear ensure convenient setup configuration and access to USB peripherals. The metal housing of the KVM Switch is suitable for many installation environments.

This product is backed for 2-years by StarTech.com, including free 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot