StarTech.com SV231DPU34K StarTech.com 2 Port DisplayPort KVM Switch - 4K

MPN
SV231DPU34K
Brand
StarTech.com
EAN-13
065030880121
Order Code
71-8862
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £322.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

KVM with USB | TAA Compliant | USB 3. Hub | DisplayPort 1.2 | Digital & Analog Audio

This 2-port KVM switch combines 4K (6Hz) digital display capabilities with control of two connected computers.

4K 6Hz Picture and Full Audio Support

The DisplayPort KVM switch supports resolutions up to 4K at 6Hz. It drives one large monitor at the full 4K resolution or, using an MST adapter, can drive various DisplayPort multi-display setups totaling 4Kif you need to maximize viewing space. With support for digital audio (with supporting displays and sources) and separate 3.5 mm stereo audio, the DisplayPort 1.2 KVM switch delivers full audio compatibility.

Integrated USB Hub

The integrated USB 3. hub shares two peripherals (in addition to keyboard and mouse) among attached computers as if they were directly connected to your host computer, eliminating the cost of duplicate devices such as printers and scanners.

Windows, Mac & Linux Compatible

While supporting Windows, this DP KVM switch is also compatible with Mac and Linux operating systems.

Easy to Operate

The front-panel push buttons make it easy to switch between systems and activate the auto scan feature. The hotkey functionality makes accessing each system quickly, while a buzzer sound confirms the switch.

StarTech.com offers a wide selection of high-quality KVM switches and KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice, and monitors. This 2-port DisplayPort KVM switch is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • IMPROVE EFFICIENCY: 2 Port DisplayPort KVM Switch with hotkey and manual switching to access 2 computers with DP video and USB 3. hub
  • works with major brands including Dell, HP, and Lenovo
  • 4K VIDEO QUALITY: DisplayPort KVM switch supports up to 4K at 6Hz on one large monitor
  • Supports MST Passthrough for multiple displays
  • TECH SPECS: 2 Port DP 1.2 KVM
  • 384 x 216 6Hz
  • 4K UHD

Reviews

Be the first to submit a review

Trustpilot