StarTech.com SV211USB StarTech.com 2 Port USB VGA Cable KVM Switch -

MPN
SV211USB
Brand
StarTech.com
EAN-13
065030858625
Order Code
71-3943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/11/2026

Control two VGA, USB-equipped PCs with a single monitor, keyboard, and mouse peripheral set

The SV211USB 2-Port VGA Cable KVM Switch lets you control two VGA, USB-equipped PCs with a single monitor, keyboard and mouse.

To help organize your desk without sacrificing valuable work space, this VGA USB KVM switch features a compact footprint and integrated KVM cables that can be connected directly to your systems. Plus, the KVM is USB-powered, eliminating the need for a bulky external power adapter and wall outlet.

This VGA KVM switch offers support for resolutions up to 248x1536, for the ability to drive a high-resolution VGA display. For simple switching between connected systems, the KVM features a convenient push-button remote switch on a 1.5 meter (5ft) cable, as well as keyboard hot-key support and PC or Mac compatible switching software.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Avoid cabling hassles with integrated KVM and remote switch cables
- Save desk space with a compact design
- Switch between systems easily using the included remote switch

Reviews

Be the first to submit a review

Trustpilot