StarTech.com SV211HDUA4K 2 Port HDMI KVM Switch - 4K 60Hz - Compact Dual Port U

MPN
SV211HDUA4K
Brand
StarTech.com
UPC-12
065030882163
Order Code
70-6847
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

KVM Switch with Audio | 3.5mm Audio Input & Output | HDMI | USB-Powered

The SV211HDUA4K 2-Port 4K60Hz HDMI Cable KVM Switch with Audio and Remote Switching Control gives you control of two HDMI, USB equipped computers with a single monitor, keyboard, mouse and audio peripheral set.

4K60 Picture & Full Audio Support

The Dual HDMI KVM switch supports resolutions up to 4K at 60Hz and can drive one large HDMI display with ease, maximizing viewing space. With support for separate 3.5 mm stereo audio, the KVM switch delivers full audio compatibility across connected computers.

OS Independent

This HDMI KVM switch is OS independent, meaning it can work with virtually any laptop or desktop computer.

Simple to Operate

The switch features a remote push-button on a 1.5 meter (4ft) integrated cable that can be placed in an easily accessible location, as well as keyboard hot-keys, and optional PC or Mac® compatible software for switching between systems.

StarTech.com KVM Switches & Consoles

StarTech.com offers a wide selection of high-quality KVM switches and KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice and monitors.

The SV211HDUA4K is backed by a 2-year StarTech.com warranty and free lifetime multilingual technical support.

The StarTech.com Advantage

  • Operate and access two HDMI computers from one workstation at 4K 60Hz resolutions
  • Integrate into your set up quickly and easily with built-in 4 ft. KVM cables (including remote switch) and a space-saving design
  • Switch PCs via push-button, hot-keys or switching software
  • Switching software supports Windows, Windows Server & macOS platforms
  • USB Powered - No external power adapter required
  • Independent audio/mic switching for uninterrupted audio Analog (3.5mm) and HDMI audio supported

Reviews

Be the first to submit a review

Trustpilot