StarTech.com SV211HDUA StarTech.com 2 Port USB HDMI Cable KVM Switch

MPN
SV211HDUA
Brand
StarTech.com
EAN-13
065030851060
Order Code
72-9544
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 02/12/2026

Control two HDMI, USB equipped PCs with a single monitor, keyboard, mouse and audio peripheral set

The SV211HDUA 2-Port HDMI Cable KVM Switch with Audio and Remote Switching Control lets you control two HDMI, USB equipped PCs with a single monitor, keyboard, mouse and audio peripheral set.

To help organize your desk without sacrificing work space, this compact HDMI USB KVM  features integrated cables that can be connected directly to your system, while leaving a minimal footprint. The switch features a remote push-button on a 1.5 meter (5ft) integrated cable that can be placed in an easily accessible location, as well as keyboard hot-keys, and PC or Mac compatible software for switching between systems. To eliminate the need for a bulky external power adapter and wall outlet, the HDMI KVM switch is USB-powered.

This KVM with HDMI video capability offers support for 18p HD resolutions (up to 192x12) for the ability to drive a large HDMI display for applications that require high graphical output.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Avoid cabling hassles with integrated KVM and remote switch cables
- Save desk space with a compact design
- Switch between systems easily using the included remote switch

Reviews

Be the first to submit a review

Trustpilot