StarTech.com SV211DPUA 2 Port DisplayPort Cable KVM With USB & Audio

Order Code:

19-9810

Brand: StarTech.com MPN: SV211DPUA EAN-13: 0065030851282

Discontinued


The Startech.com SV211DPUA 2-port DisplayPort Cable KVM Switch with audio and remote switching control lets you control two DisplayPort, USB equipped PCs with a single monitor, keyboard, mouse and audio peripheral set.

To help organize your desk without sacrificing work space, this compact DisplayPort USB KVM features integrated cables that can be connected directly to your system, while leaving a minimal footprint. The switch features a remote push-button on a 1.5 meter (5ft) integrated cable that can be placed in an easily accessible location, as well as keyboard hot-keys, and PC or Mac compatible software for switching between systems. To eliminate the need for a bulky external power adaptor and wall outlet, the DisplayPort KVM switch is USB-powered.

This KVM with DisplayPort video capability offers support for resolutions up to 2560x1600 for the ability to drive a large DisplayPort display for applications that require high graphical output.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • Analogue (3.5mm) and DisplayPort audio supported
  • Cable length: 850mm
  • Colour: Black
  • Connectors, host: 3.5mm Mini-Jack (3 position) male, DisplayPort (20 pin) male latching, USB A (4 pin) male
  • Console interface(s): 3.5mm Mini-Jack (3 position), DisplayPort (20 pin) female, USB A (4 pin)
  • Enclosure type: Plastic
  • Interface: USB
  • KVM ports: 2
  • OS compatibility: Windows® 10 (32/64bit), 8 / 8.1 (32/64bit), 7, Vista, XP, 2000
  • PC interface: USB
  • PC video type: DisplayPort
  • Ports: 2
  • Power source: USB-Powered
  • Product dimensions: 88 x 66 x 23mm
  • Manufacturer's part no.: SV211DPUA
Additional USB No
Interface USB
Max. Video Resolution 2560 x 1600
Power Supply USB powered
Video Support DisplayPort

Trustpilot