StarTech.com SuperSpeed USB 3.0 Extension Cables

These SuperSpeed USB 3.0 extension cables from StarTech.com offer a durable, high-quality connection which harnesses the full capability of the USB 3.0 standard.

These USB 3.0 extension cords feature high-quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication and are backed by a lifetime warranty, providing guaranteed quality and reliability.

Description Image Product Buy Pricing (Ex VAT) Cable Length Colour AWG wire size Cable jacket material Package height Package weight Product colour Weight Connector 1 Connector 2 Type Certification Compliance certificates Connector 1 form factor Connector 1 gender Connector 2 form factor Connector 2 gender Connector contacts plating Harmonized System (HS) code Maximum data transfer rate
StarTech.com USB3SEXT2MBK SuperSpeed USB 3.0 Extension Cable A To A - M/F 2m Blk
StarTech.com USB3SEXT2MBK SuperSpeed USB 3.0 Extension Cable A To A - M/F 2m Blk
Standard range
Order code: 19-9219
MPN: USB3SEXT2MBK

Despatched within 3 working days - 624 in stock
1+ £8.53
Price per unit Ex VAT
2m Black 24/28 18mm 92g Black 83g USB 3.0 A male USB 3.0 A female USB 3.0 to USB 3.0 CE, REACH RoHS Straight Male Straight Female Nickel 84733080 5 Gbit/s
StarTech.com USB3SEXT1M 1 m SuperSpeed USB 3.0 Extension Cable A To A - M/F
StarTech.com USB3SEXT1M 1 m SuperSpeed USB 3.0 Extension Cable A To A - M/F
Standard range
Order code: 19-9217
MPN: USB3SEXT1M

Despatched within 3 working days - 12 in stock
1+ £7.64
Price per unit Ex VAT
1m Blue 28 Polyvinyl chloride (PVC) 17mm 57g Blue 48g USB 3.0 A male USB 3.0 A female USB 3.0 to USB 3.0 CE, REACH RoHS Straight Male Straight Female Nickel 84733080 5 Gbit/s

Trustpilot