StarTech.com SuperSpeed USB 3.0 Card Adaptors

These PCI to USB 3.0 Card Adaptors from StarTech.com have either 2 or 4 ports and are backed by lifetime warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Chipset Certification Depth Data transfer rate (max) Height Drivers included Maximum data transfer rate Manual Mounting brackets included Package depth Package height Package weight Package width USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity Weight Width UASP support Type Interface Compliance certificates
StarTech.com PCIUSB3S22 2 Port PCI SuperSpeed USB 3.0 Card Adapter
StarTech.com PCIUSB3S22 2 Port PCI SuperSpeed USB 3.0 Card Adapter
Extended range
Order code: 19-9600
MPN: PCIUSB3S22

Available to back orderBack order, lead time 7 days
1+ £28.85
Price per unit Ex VAT
NEC uPD720202 56mm 10mm 1.3 Gbps (PCI bus) 175mm 32mm 146g 144mm 2 60g 123mm USB 2.0 Adapter USB RoHS
StarTech.com PCIUSB3S4 4 Port SuperSpeed USB 3.0 PCI Card
StarTech.com PCIUSB3S4 4 Port SuperSpeed USB 3.0 PCI Card
Standard range
Order code: 19-9601
MPN: PCIUSB3S4

Despatched within 3 working days - 10 in stock
1+ £76.89
Price per unit Ex VAT
Renesas/NEC - µPD720202 CE, FCC, TAA, REACH 133mm 5 Gbit/s 65mm Yes Yes Yes 145mm 33mm 165g 175mm 4 72g 20mm Yes USB 2.0 Adapter USB RoHS

Trustpilot