StarTech.com Straight Through Serial RS232 Cables DB9 M/F

The StarTech.com range of Straight Through Serial Cables feature 1 x DB9 male connector and 1 x DB9 female connector, providing a high quality serial mouse or EGA monitor extension. Allows you to extend the reach of your mouse or EGA monitor cable by up to 3m to eliminate cable length restrictions, or replace worn or missing cables.

Backed by StarTech.com lifetime warranty.

  • DB9 male to DB9 female connectors
Description Image Product Buy Pricing (Ex VAT) Length Compliance certificates Certification Connector 1 form factor Connector 2 form factor Package height Master (outer) case height Master (outer) case length Package weight Master (outer) case width Weight Products per master (outer) case Connector 1 Connector 2 Colour Type AWG wire size Cable shielding Connector 1 gender Connector 2 gender
StarTech MXT1001MBK 1m Black Straight Through DB9 Serial RS232 Cable - M/F
StarTech MXT1001MBK 1m Black Straight Through DB9 Serial RS232 Cable - M/F
Standard range
Order code: 19-8799
MPN: MXT1001MBK

Despatched same day - 6 in stockFurther 375 despatched in 3 working days
1+ £3.15
Price per unit Ex VAT
1m CE, RoHS Straight Straight 255mm 400mm 87g 360mm 81g 180 pc(s) D-Sub D-Sub Black RS232 cable 28 Aluminum mylar foil Male Female
StarTech MXT1002MBK 2m Black Straight Through DB9 Serial RS232 Cable - M/F
StarTech MXT1002MBK 2m Black Straight Through DB9 Serial RS232 Cable - M/F
Standard range
Order code: 19-8801
MPN: MXT1002MBK

Despatched same day - 5 in stockFurther 269 despatched in 3 working days
1+ £3.86
Price per unit Ex VAT
2m RoHS, REACH, CE 15mm 119g 114g D-Sub D-Sub Black RS232 cable 28 Aluminum mylar foil Male Female
StarTech MXT1003MBK 3m Black Straight Through DB9 Serial RS232 Cable - M/F
StarTech MXT1003MBK 3m Black Straight Through DB9 Serial RS232 Cable - M/F
Standard range
Order code: 19-8803
MPN: MXT1003MBK

Despatched within 3 working days - 111 in stock
1+ £5.10
Price per unit Ex VAT
3m CE, REACH, RoHS 18mm 154g 147g D-Sub D-Sub Black RS232 cable 28 Aluminum mylar foil Male Female
StarTech MXT10050CMBK 500mm Black Straight Through Serial Cable - DB9 M/F
StarTech MXT10050CMBK 500mm Black Straight Through Serial Cable - DB9 M/F
Standard range
Order code: 19-8805
MPN: MXT10050CMBK

Despatched same day - 5 in stockFurther 76 despatched in 3 working days
1+ £2.90
Price per unit Ex VAT
0.5m RoHS, REACH, CE 15mm 71g 66g D-Sub D-Sub Black RS232 cable 28 Aluminum mylar foil Male Female

Trustpilot