StarTech.com ST4300MINI 4 Port USB 3.0 Hub (SuperSpeed 5Gbps) with Fast Charge

MPN
ST4300MINI
Brand
StarTech.com
UPC-12
065030872645
Order Code
70-6439
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 69 despatched in 3 working days

Add four external USB 3.2 Gen 1 ports and phone charging capability to your laptop with this portable hub

This 4-port USB 3.2 Gen 1 hub turns a single USB port on your laptop into four USB-A ports and features a compact, USB-powered design that makes it perfect for travel. For devices that demand extra power, the hub also comes with an external power adapter.

Add USB ports, virtually anywhere you go

With its compact and lightweight design, this 4-port USB hub is tailored for mobility. You can easily tuck it into your laptop bag when traveling, which makes it easy to expand your connection options almost anywhere you need to. It’s perfect for connecting common USB devices such as a mouse, keyboard, or flash drive, right when you need them.

You can install the versatile USB 3.2 Gen 1 hub virtually anywhere, because it takes up minimal space on a desk, and fits perfectly in hot-desk or BYOD environments.

Provide more power when needed

This self-powered USB hub comes with an external power adapter to support power-hungry USB devices, such as larger external drives and enclosures, which require more power than USB power can provide on its own.

With the power adapter, you can also charge your smartphone on one of the available ports. Each USB-A port supports USB Battery Charging Specification 1.2. It’s recommended to only charge one device at a time.

Universally supported, for easy installation

This USB 3.2 Gen 1 hub will work with a wide range of computers because it requires no additional software or drivers. It installs automatically when you connect it to your laptop or desktop, so you can be up and running quickly. It also works with a range of operating systems such as Windows®, macOS, Linux® and Chrome OS™, so it’s multi-platform compatible.

The ST4300MINI is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PERFORMANCE: 4-port USB 3.2 Gen 1 hub (5Gbps) w/ 4x USB Type-A ports, incl. a BC 1.2 port for charging USB peripherals/devices
  • USB bus-powered or self-powered w/ incl power adapter for high performance
  • USB HUB WITH POWER ADAPTER: Provides 15W of shared power to support BC 1.2 fast charge (1.5A/7.5W) on 1x USB port and/or power high performance devices like HDD/SSD enclosures
  • SMALL FORM FACTOR: Compact/slim design w/ attached 5.9" USB-A host cable requires minimal desktop space & fits easily in your laptop bag
  • ideal for small spaces and workstations in your home or office
  • FAST DATA TRANSFER: USB 3.2 Gen 1 hub w/ data transfer speeds up to 5Gbps SuperSpeed, connect multiple peripherals like data storage banks, USB-enabled SSDs & thumb drives
  • COMPATIBILITY: Mini hub is hot-pluggable and supports a driverless setup w/ any operating system incl Windows, macOS, Linux & Chrome OS
  • Backward compatible with USB 1.x and 2.0 (at reduced speeds)

Reviews

Be the first to submit a review

Trustpilot