StarTech.com ST2000SPEXI 2 Port PCI Express Gigabit Ethernet Network Card

MPN
ST2000SPEXI
Brand
StarTech.com
EAN-13
0065030852739
Order Code
19-9529
Country of Origin
China

Discontinued


This PCI Express Dual Port Gigabit Network Card from StarTech.com lets you add two gigabit Ethernet ports to a desktop computer through a single, four-lane (x4 or higher) PCI Express slot. Each port is fully compatible with IEEE 802.3/u/ab standards, for 10/100/1000 Mbps auto-negotiation.

This 2-port GbE network card is based on the high-performance Intel® I350 chipset, which offers several advanced driver options including IEEE 802.3ad link aggregation/teaming support, enabling you to add additional bandwidth to your system. Support for Jumbo Frames, full-duplex operation and 802.1q VLAN tagging also aid in creating an efficient network configuration.

Also useful for virtualisation applications or setting up a dual-homed host configuration, this dual-port network card lets you accommodate several complex network scenarios to meet your business needs. For added versatility, the controller card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Compatible networks: 10/100/1000 Mbps
  • Connector type: PCI express x4 male
  • External ports: RJ-45 female
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 9K max.
  • Maximum data transfer rate: 2000 Mbps (full-duplex), 1000 Mbps (half-duplex)
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP
  • Ports: RJ-45 female, 2
  • Supported protocols: IEEE 802.3ad (link aggregation), IEEE 1588 (time sync)/802.1AS, IEEE 802.1q (VLAN tagging)
  • System and cable requirements: Available PCI express x4 or higher (x8, x16) slot
  • Product dimensions: 121 x 67 x 19mm
  • Manufacturer's part no. ST2000SPEXI
Type PCI card
Auto MDIX IEEE Yes
Cabling technology 10/100/1000BaseT(X)
Certification CE, FCC, REACH
Chipset Intel - I350-AM2
Compliance certificates RoHS
Component for Server
Connectivity technology Wired
Connector Type PCI express x4 male
Depth 67mm
Drivers included Yes
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 2
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 121mm
Host Interface PCI Express
Interface RJ45
Internal Yes
Jumbo frames 9000
Jumbo frames support Yes
LAN controller Intel® I350-AM2
LED indicators Activity, Link
Link/Act LED Yes
Linux operating systems supported Yes
Low-profile bracket Yes
Manual Yes
Maximum data transfer rate 2000 Mbit/s
Mean time between failures (MTBF) 432400 h
Networking standards IEEE 802.1Q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 50°C
Package depth 144mm
Package height 29mm
Package weight 165g
Package width 172mm
PCI version 2.1
Power LED Yes
Product colour Aluminium, Black
Storage temperature (T-T) -20 - 60°C
VLAN tagging Yes
Wake-on-LAN ready Yes
Weight 80g
Width 19mm

Trustpilot