StarTech.com ST124HDVW StarTech.com 2x2 HDMI Video Wall Controller - 4K

MPN
ST124HDVW
Brand
StarTech.com
EAN-13
065030883603
Order Code
71-7844
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £816.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4K Video Wall Splitter | HDMI 2. | 1 Input 4 Outputs | 2-Year Warranty

This video wall controller lets you connect your HDMI video source to multiple HDMI displays, with support for Ultra HD resolutions and 7.1 surround sound audio. You can use the controller as a video splitter to distribute the same HDMI signal to four displays or you can combine your video source across four displays to create a 2x2 video wall.

Supports True 4K at 6Hz 

Not all 2x2 video wall matrix controllers are created equal. While some HDMI 1.4 video wall controllers can achieve 4K resolutions, they'll only work at a 3Hz refresh rate. This 4K 6Hz HDMI video wall processor offers full support for HDMI 2., including true 4K resolution at 6Hz.   

Widely Compatible 

The HDMI video wall splitter supports HDCP 2.2 and is backward compatible with 4K 3Hz and 18p displays. This ensures that it will work with lower resolution displays such as TVs around your site or in your digital signage application. 

Easy Installation and Setup 

For hassle-free setup, the 4K HDMI splitter offers easy plug-and-play installation. Simply connect your source and 4 displays and the 4k video wall splitter will automatically create a video wall at the appropriate resolution.  

The Choice of IT Pros Since 1985    

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales. 

The ST124HDVW is backed by a 2-year StarTech.com warranty and free lifetime technical support. 

The StarTech.com Advantage

- 2x2 HDMI VIDEO WALL CONTROLLER: Hardware-based video wall processor can split & scale a 4K 6Hz (496x216) HDMI video input into 4x HDMI 18p output signals to create a large image across 4 displays for digital signage; 7.1ch audio, HDCP 2.2/1.4
- EASY SETUP: The 2x2 video wall setup is pre-configured by default; HDMI video wall splitter w/ EDID emulation allows source video to be detected and properly split w/ the correct video format; Bezel compensation ensures accurate image display
- SERIAL & IP CONTROL: Features RS232 & Ethernet ports for input/output control & configuration features w/the Windows-only app, command line, Telnet/UDP; Various layouts: 2x2/1x1/1x4/mirror-duplication
  • 2x2 HDMI VIDEO WALL CONTROLLER: Hardware-based video wall processor can split &
  • scale a 4K 6Hz (496x216) HDMI video input into 4x HDMI 18p output signals to create a large image across 4 displays for digital signage
  • 7.1ch audio, HDCP 2.2/1.4
  • EASY SETUP: The 2x2 video wall setup is pre-configured by default
  • HDMI video wall splitter w/ EDID emulation allows source video to be detected and properly split w/ the correct video format
  • Bezel compensation ensures accurate image display
  • SERIAL &
  • IP CONTROL: Features RS232 &
  • Ethernet ports for input/output control &
  • configuration features w/the Windows-only app, command line, Telnet/UDP
  • Various layouts: 2x2/1x1/1x4/mirror-duplication
  • MOUNT ANYWHERE: Flexible environment/system setup with durable &
  • ventilated metal housing
  • Built-in mounting brackets for wall/surface mount
  • Supports screw locking cables (HDMI &
  • power)
  • ESD protection
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • 4-screen video wall controller backed for 2-years by StarTech.com incl. free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot