StarTech.com ST122LE 2 Port VGA Video Splitter - USB Powered

MPN
ST122LE
Brand
StarTech.com
EAN-13
0065030825856
Order Code
19-8081
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This 2-Port VGA Video Splitter from StarTech.com allows a computer to display VGA video on two monitors simultaneously.

Perfect for classrooms, trade shows, or any environment requiring high quality video on several monitors, the ST122LE VGA splitter supports displays with up to 300 MHz bandwidth and up to 2048 x 1536 resolution.

To simplify placement of VGA displays, the splitter features a built-in booster circuit that allows you to locate VGA monitors up to 200ft from your system, and can be powered through a USB connection to the host computer, eliminating the need to find an available power outlet.

The ST122LE VGA Splitter supports easy plug and play installation, and is backed by a 2-year warranty and free lifetime tech support.


  • Bandwidth: 300MHz
  • Cable length: 62mm
  • Colour: Black
  • Connector A: VGA (15 pin, high density D-Sub) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 2048 x 1536
  • Plug type: M
  • Ports: 2
  • USB-powered
  • Manufacturer's part no. ST122LE
Cable Length 62mm
Connector 1 DB15
Connector 2 DB15
Colour Black
Type VGA splitter
Bandwidth 300 MHz
Certification REACH, CE, FCC, TAA
Compliance certificates RoHS
Harmonized System (HS) code 85176990
Housing Material Plastic
Manual Yes
Maximum operating distance 61m
Maximum resolution 2048 x 1536 pixels
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) 0 - 70°C
Output Current 0.5 A
Output Voltage 5 V
Package depth 210mm
Package height 40mm
Package weight 235g
Package width 145mm
Product colour Black
Storage temperature (T-T) -20 - 85°C
Technical features DDC, DDC2, DDC2B
USB powered Yes
Video out 2x VGA
Video port type VGA
Video ports quantity 2
Weight 100g

Reviews

Be the first to submit a review

Trustpilot