StarTech.com ST1000BT32 10/100/1000 Mbps 32 bit PCI EthernetCard inc LP Bracket

Order Code:

19-9520

Brand: StarTech.com MPN: ST1000BT32 EAN-13: 0065030795807

Discontinued


This StarTech.com PCI-based 10/100/1000 Mbps Gigabit Ethernet Network Adaptor Card provides a simple connection to a Gigabit Ethernet network, and is fully compatible with IEEE 802.3, 802.3u, 802.3ab and 802.3x standards. Suitable for any PCI-enabled client, server or workstation, the adaptor card supports high performance, dual channel networking with maximum data transfer speeds of 1000Mbps in each direction (2000Mbps total) - up to ten times faster than 10/100 Ethernet. This card also supports the extended PCI bus, PCI X, for greater through put in suitable server and workstation machines.

Compatible with a broad range of operating systems, including Linux, Windows 10, 8/8.1, 7, Vista, XP, 2000, ME, 98SE, as well as Mac OS 10.4, this high quality PCI Gigabit NIC includes an optional low profile bracket that makes it easy to install the card in a small form factor/low profile computer case/server.

Backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: PCI / PCI-X (5 / 3.3V)
  • Dual profile design to fit into Full or Low Profile/small form factor (SFF) systems
  • Compatible networks: 10/100/1000 Mbps
  • Connector types: PCI / PCI-X (universal 3.3 & 5V, 32-bit) male
  • Interface: 1x RJ45 Female (Gigabit Ethernet)
  • OS compatibility: Linux, Windows 10, 8 / 8.1, 7, Vista, XP and Mac OS 10.4
  • Product dimensions: 123 x 63 x 20mm
  • Manufacturer's part no.: ST1000BT32
Type PCI / PCI-X network card
Interface RJ45

Trustpilot