StarTech.com SNBLC4D-LAPTOP-LOCK Slim Lock Noble Wedge® Slot Compatible, 5ft (1

MPN
SNBLC4D-LAPTOP-LOCK
Brand
StarTech.com
UPC-12
065030900720
Order Code
70-5744
Country of Origin
France
Qty Unit Price (Inc VAT)
1+ £20.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Secure your laptop, docking station, or other peripherals with this Noble-slot compatible lock

The Noble Wedge® Laptop Lock is designed to deter theft of laptops and ultra-slim notebook computers. The security lock features a 5ft (1,5m) cut-resistant steel cable, making it a durable and reliable solution for securing laptops and other devices with a Noble Wedge® security slot.

Lock Design

The off-center lock tip is specifically designed to allow most Ultrabook or thin laptop to remain flat when the lock is attached. The lock head, with a diameter of 0.55" (14mm) and capable of 360° rotation, provides flexibility that reduces coiling and alleviates strain on the notebook slot.

A pre-installed protective foam spacer near the tip of the lock prevents scuffing of the laptop or peripheral device.

Combination Lock

The keyless cable lock allows users to set a unique combination code and supports up to 10,000 combinations for increased security. The lock can withstand up to 60lb (27kg) of pulling force, providing a layer of physical security for the computer or other desktop peripherals.

Note: Pull force ratings may vary if security slots do not meet the design standards specified by their respective manufacturers.

Broad Compatibility

The versatile security lock is not limited to laptops or notebooks. It can be used to secure other devices such as docking stations, monitors, printers, SFF computers, projectors, oscilloscopes or other office and lab equipment expanding its utility.

Combine the safely cable with anchor locks LTANCHOR & LTANCHORL (sold separately) to secure equipment to almost any flat surface.

The StarTech.com Advantage

  • NOBLE WEDGE® SLOT COMPATIBLE: Laptop combination lock features a Wedge lock tip, 6.6ft (1.5m) anti-theft cut-resistant cable, and zinc-alloy plated lock body
  • Compact design for ultra-slim notebooks
  • Includes hook-and-loop strap for storage
  • ULTRA SLIM DESIGN: Lock features an off-center tip, allowing Ultrabooks and slim laptops to rest flat on a desk or work surface
  • 360° rotating lock head adds flexibility to reduce strain on the security slot
  • Lock head diameter 0.55in (14mm)
  • 4-DIGIT COMBINATION LOCK: Keyless 4-digit user resettable code allows for 10,000 possible combinations
  • Laptop cable lock with cut-resistant 0.16-inch (4mm) thick carbon steel cable
  • EVA foam spacer near the lock tip prevents scuffing the laptop or device
  • WIDE COMPATABILITY: This locking cable for laptop is not brand-specific and works with a broad range of ultrathin notebooks and 2-in-1 laptop computers (including compatible Dell models) or other compatible office and lab equipment
  • FLEXIBLE INSTALLATION: Route the long cable through a grommet hole or a table leg
  • Accessorize with anchor locks LTANCHOR & LTANCHORL (sold separately) to secure equipment to almost any flat surface

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot